20 Rectangular Connectors - Housings Receptacle Ivory 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle Ivory 0.039" (1.00mm)
NSHDR-20V-Z

NSHDR-20V-Z

DigiKey Part Number
455-NSHDR-20V-Z-ND
Manufacturer
Manufacturer Product Number
NSHDR-20V-Z
Description
NSHD HOUSING
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Ivory 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Ivory
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,20800 Kč52,08 Kč
254,88000 Kč122,00 Kč
504,64480 Kč232,24 Kč
1004,42220 Kč442,22 Kč
2504,14416 Kč1 036,04 Kč
5003,94552 Kč1 972,76 Kč
2 0003,57754 Kč7 155,08 Kč
4 0003,40661 Kč13 626,44 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč