



BM28B-NSHDZS-TFT | |
|---|---|
DigiKey Part Number | 455-BM28B-NSHDZS-TFTTR-ND - Tape & Reel (TR) 455-BM28B-NSHDZS-TFTCT-ND - Cut Tape (CT) 455-BM28B-NSHDZS-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B-NSHDZS-TFT |
Description | CRIMP STYLE 1.0MM DOUBLE-ROW SEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 28 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM28B-NSHDZS-TFT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.171" (4.35mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 35,55000 Kč | 355,50 Kč |
| 25 | 30,99320 Kč | 774,83 Kč |
| 50 | 28,07860 Kč | 1 403,93 Kč |
| 100 | 25,63020 Kč | 2 563,02 Kč |
| 250 | 23,04740 Kč | 5 761,85 Kč |
| 500 | 21,52714 Kč | 10 763,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 19,64836 Kč | 31 437,38 Kč |
| 3 200 | 18,84400 Kč | 60 300,80 Kč |
| 4 800 | 18,45934 Kč | 88 604,83 Kč |
| 8 000 | 18,04991 Kč | 144 399,28 Kč |
| 11 200 | 17,82008 Kč | 199 584,90 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |





