4 Rectangular Connectors - Housings Receptacle Gray 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Gray 0.047" (1.20mm)
455-2888-ND
455-2888-ND

ACHFR-04V-H

DigiKey Part Number
455-2888-ND
Manufacturer
Manufacturer Product Number
ACHFR-04V-H
Description
CONN RCPT HSG 4POS 1.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.047" (1.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Blade Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 443
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,85100 Kč48,51 Kč
254,55240 Kč113,81 Kč
504,33400 Kč216,70 Kč
1004,12610 Kč412,61 Kč
2503,86784 Kč966,96 Kč
5003,68304 Kč1 841,52 Kč
1 0003,50688 Kč3 506,88 Kč
3 0003,24510 Kč9 735,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč