



BM04B-ACHFKS-GACN-ETF | |
|---|---|
DigiKey Part Number | 455-2920-2-ND - Tape & Reel (TR) 455-2920-1-ND - Cut Tape (CT) 455-2920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM04B-ACHFKS-GACN-ETF |
Description | CONN HEADER SMD R/A 4POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM04B-ACHFKS-GACN-ETF Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.056" (1.43mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Polymer |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.5A |
Shrouding Shrouded - 3 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 100 | 13,22450 Kč | 1 322,45 Kč |
| 500 | 11,80298 Kč | 5 901,49 Kč |
| 1 000 | 11,23918 Kč | 11 239,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 9,90472 Kč | 59 428,32 Kč |
| 12 000 | 9,43232 Kč | 113 187,84 Kč |
| 18 000 | 9,16660 Kč | 164 998,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |






