
ASACHFSACHF28W203 | |
|---|---|
DigiKey Part Number | 455-3310-ND |
Manufacturer | |
Manufacturer Product Number | ASACHFSACHF28W203 |
Description | JUMPER SACHF-003GAC-P0.2 X2 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 25 | 14,92520 Kč | 373,13 Kč |
| 50 | 14,21140 Kč | 710,57 Kč |
| 100 | 13,53320 Kč | 1 353,32 Kč |
| 250 | 12,68364 Kč | 3 170,91 Kč |
| 500 | 12,07762 Kč | 6 038,81 Kč |
| 1 000 | 11,50102 Kč | 11 501,02 Kč |
| 3 000 | 10,64319 Kč | 31 929,57 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |









