White 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASACHFSACHF28W102

DigiKey Part Number
455-3309-ND
Manufacturer
Manufacturer Product Number
ASACHFSACHF28W102
Description
JUMPER SACHF-003GAC-P0.2 X2 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,36300 Kč143,63 Kč
2513,45560 Kč336,39 Kč
5012,81300 Kč640,65 Kč
10012,19980 Kč1 219,98 Kč
25011,43552 Kč2 858,88 Kč
50010,88914 Kč5 444,57 Kč
1 00010,36923 Kč10 369,23 Kč
3 0009,59574 Kč28 787,22 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč
Alternate Length
JUMPER SACHF-003GAC-P0.2 X2 2"
In-Stock: 0
Unit Price: 14,49000 Kč
JUMPER SACHF-003GAC-P0.2 X2 6"
In-Stock: 988
Unit Price: 18,69000 Kč
JUMPER SACHF-003GAC-P0.2 X2 8"
In-Stock: 738
Unit Price: 18,69000 Kč
JUMPER SACHF-003GAC-P0.2 X2 10"
In-Stock: 0
Unit Price: 19,32000 Kč
Assembly Component