



ACHFR-06V-H | |
|---|---|
DigiKey Part Number | 455-2889-ND |
Manufacturer | |
Manufacturer Product Number | ACHFR-06V-H |
Description | CONN RCPT HSG 6POS 1.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.047" (1.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Blade Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 50 | 4,66160 Kč | 233,08 Kč |
| 100 | 4,43690 Kč | 443,69 Kč |
| 250 | 4,15844 Kč | 1 039,61 Kč |
| 500 | 3,95938 Kč | 1 979,69 Kč |
| 1 000 | 3,77019 Kč | 3 770,19 Kč |
| 3 000 | 3,48875 Kč | 10 466,25 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









