Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3.5-R4 | |
|---|---|
DigiKey Part Number | 455-3299-ND |
Manufacturer | |
Manufacturer Product Number | 3.5-R4 |
Description | CONN RING CRIMP 12-14 AWG #8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 0.707" (17.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| 50 | 1,61680 Kč | 80,84 Kč |
| 100 | 1,53710 Kč | 153,71 Kč |
| 250 | 1,44048 Kč | 360,12 Kč |
| 500 | 1,37200 Kč | 686,00 Kč |
| 1 000 | 1,30629 Kč | 1 306,29 Kč |
| 3 000 | 1,20864 Kč | 3 625,92 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












