



ES-1964 | |
|---|---|
DigiKey Part Number | K601-ND |
Manufacturer | |
Manufacturer Product Number | ES-1964 |
Description | CUTTER SHEARS TPRD CROSS 5.13" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Notched Blades, Serrated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Notched Blades, Serrated | |
Weight | 0.286 lb (129.73 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,96000 Kč | 339,96 Kč |
| 5 | 315,11800 Kč | 1 575,59 Kč |
| 10 | 314,69800 Kč | 3 146,98 Kč |
| Unit Price without VAT: | 339,96000 Kč |
|---|---|
| Unit Price with VAT: | 411,35160 Kč |










