Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 20 AWG, 21 SWG Spool, 4 oz (113.40g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4901-112G

DigiKey Part Number
473-1100-ND
Manufacturer
Manufacturer Product Number
4901-112G
Description
SOLDER LF SN99 21GAUGE .25LBS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 20 AWG, 21 SWG Spool, 4 oz (113.40g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
No-Clean
Manufacturer
MG Chemicals
Wire Gauge
20 AWG, 21 SWG
Series
Process
Lead Free
Packaging
Spool
Form
Spool, 4 oz (113.40g)
Part Status
Active
Shelf Life
60 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn99.3Cu0.7 (99.3/0.7)
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Diameter
0.032" (0.81mm)
Weight
0.25 lb (113.4 g)
Melting Point
442°F (227°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1933,49000 Kč933,49 Kč
5804,60600 Kč4 023,03 Kč
10754,63500 Kč7 546,35 Kč
25693,22000 Kč17 330,50 Kč
50649,99920 Kč32 499,96 Kč
100609,36850 Kč60 936,85 Kč
Unit Price without VAT:933,49000 Kč
Unit Price with VAT:1 129,52290 Kč