
MDC-14 | |
|---|---|
DigiKey Part Number | K659-ND |
Manufacturer | |
Manufacturer Product Number | MDC-14 |
Description | MICRO DUCT TUBE CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PVC Cutter Soft Grips 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | PVC Cutter | |
Features | Soft Grips | |
Weight | 0.115 lb (52.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,27000 Kč | 362,27 Kč |
| 5 | 335,83200 Kč | 1 679,16 Kč |
| 10 | 325,01200 Kč | 3 250,12 Kč |
| 25 | 314,69760 Kč | 7 867,44 Kč |
| Unit Price without VAT: | 362,27000 Kč |
|---|---|
| Unit Price with VAT: | 438,34670 Kč |











