


R26Y-0100 | |
|---|---|
DigiKey Part Number | K388-ND |
Manufacturer | |
Manufacturer Product Number | R26Y-0100 |
Description | WIRE WW 26AWG PVDF YELLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 26 AWG Yellow Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Manufacturer Jonard Tools | Conductor Material Copper, Bare |
Packaging Spool | Conductor Plating Silver |
Part Status Active | Jacket Color Yellow |
Wire Gauge 26 AWG | Ratings UL Style 1422 |
Conductor Diameter 0.016" (0.40mm) | Operating Temperature 105°C |
Length 100' (30.5m) | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 6,33720 Kč | 633,72 Kč |
| 200 | 6,03380 Kč | 1 206,76 Kč |
| 300 | 5,86263 Kč | 1 758,79 Kč |
| 500 | 5,65182 Kč | 2 825,91 Kč |
| 700 | 5,51677 Kč | 3 861,74 Kč |
| 1 000 | 5,44898 Kč | 5 448,98 Kč |
| Unit Price without VAT: | 6,33720 Kč |
|---|---|
| Unit Price with VAT: | 7,66801 Kč |











