
TK-400 | |
|---|---|
DigiKey Part Number | K690-ND |
Manufacturer | |
Manufacturer Product Number | TK-400 |
Description | TOOL KIT SPLICERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Electrical, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,36000 Kč | 773,36 Kč |
| 5 | 747,97600 Kč | 3 739,88 Kč |
| Unit Price without VAT: | 773,36000 Kč |
|---|---|
| Unit Price with VAT: | 935,76560 Kč |

