
GEE62F-C | |
|---|---|
DigiKey Part Number | 298-1146-ND |
Manufacturer | |
Manufacturer Product Number | GEE62F-C |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Category | Panel Thickness 0.036" ~ 0.062" (0.91mm ~ 1.57mm) |
Manufacturer Panduit Corp | Panel Cutout Dimensions Edging - 100' L (30.48m) |
Series | Material Polyethylene (PE) |
Packaging Bulk | Color Natural |
Part Status Active | Material Flammability Rating UL94 HB |
Bushing, Grommet Type Grommet - Edging, Slotted | Base Product Number |
For Use With/Related Products Edges, Irregular Holes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 253,79000 Kč | 1 253,79 Kč |
| 10 | 1 165,72500 Kč | 11 657,25 Kč |
| 25 | 1 132,36320 Kč | 28 309,08 Kč |
| 50 | 1 107,71580 Kč | 55 385,79 Kč |
| 100 | 1 083,57030 Kč | 108 357,03 Kč |
| 250 | 1 052,40380 Kč | 263 100,95 Kč |
| 500 | 1 029,38496 Kč | 514 692,48 Kč |
| 1 000 | 1 006,83478 Kč | 1 006 834,78 Kč |
| Unit Price without VAT: | 1 253,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 517,08590 Kč |



