Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEE144F-A-C

DigiKey Part Number
298-10612-ND
Manufacturer
Manufacturer Product Number
GEE144F-A-C
Description
GROMMET EDGE SLOT PE NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.099" ~ 0.144" (2.51mm ~ 3.66mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Adhesive
Material
Polyethylene (PE)
Color
Natural
Material Flammability Rating
UL94 HB
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 914,18000 Kč1 914,18 Kč
101 779,70600 Kč17 797,06 Kč
251 728,68960 Kč43 217,24 Kč
501 691,00260 Kč84 550,13 Kč
1001 654,07340 Kč165 407,34 Kč
2501 606,41588 Kč401 603,97 Kč
5001 571,21608 Kč785 608,04 Kč
1 0001 536,72855 Kč1 536 728,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 914,18000 Kč
Unit Price with VAT:2 316,15780 Kč