




AW-6 | |
|---|---|
DigiKey Part Number | K606-ND |
Manufacturer | |
Manufacturer Product Number | AW-6 |
Description | WRENCH ADJUSTABLE 15/16" 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable Wrench 15/16" 6.00" (152.4mm) Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Jonard Tools | End - Size 15/16" |
Series | Length 6.00" (152.4mm) |
Packaging Bulk | Finish Polished Chrome Finish |
Part Status Active | Features Soft Grip |
Tool Type Adjustable | Weight 0.46 lb (208.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,97000 Kč | 356,97 Kč |
| 5 | 334,91800 Kč | 1 674,59 Kč |
| Unit Price without VAT: | 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 431,93370 Kč |








