




AW-8 | |
|---|---|
DigiKey Part Number | K638-ND |
Manufacturer | |
Manufacturer Product Number | AW-8 |
Description | WRENCH ADJUSTABLE 1-1/8" 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable Wrench 1-1/8" 8.00" (203.2mm) Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Jonard Tools | End - Size 1-1/8" |
Series | Length 8.00" (203.2mm) |
Packaging Bulk | Finish Polished Chrome Finish |
Part Status Active | Features Soft Grip |
Tool Type Adjustable | Weight 0.66 lb (299.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 5 | 355,91600 Kč | 1 779,58 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |


