
O5076 | |
|---|---|
DigiKey Part Number | 1742-O5076-ND |
Manufacturer | |
Manufacturer Product Number | O5076 |
Description | EXTRA CAPACITY ADJUSTABLE WRENCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable Wrench 1-1/16", 26.924mm 6.25" (158.8mm) Length |
Datasheet | Datasheet |
Category | Measurement Type Metric, SAE (Standard) |
Manufacturer Klein Tools, Inc. | End - Size 1-1/16", 26.924mm |
Packaging Bulk | Length 6.25" (158.8mm) |
Part Status Active | Finish Chrome Finish |
Tool Type Adjustable | Features Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,48000 Kč | 443,48 Kč |
| 5 | 411,09800 Kč | 2 055,49 Kč |
| 10 | 397,87000 Kč | 3 978,70 Kč |
| 25 | 381,02960 Kč | 9 525,74 Kč |
| Unit Price without VAT: | 443,48000 Kč |
|---|---|
| Unit Price with VAT: | 536,61080 Kč |



