



Category | Tip Type Torx® TR (Security) |
Manufacturer Wiha | Size T10s |
Series | Length - Blade 3.15" (80.0mm) |
Packaging Bulk | Length - Overall 7.52" (191.0mm) |
Part Status Active | Features Chrome Finish, Ergonomic, Soft Grip |
Tool Type Screwdriver | Weight 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |






