T20s Torx® TR (Security) Screwdriver 8.31" (211.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T20s Torx® TR (Security) Screwdriver 8.31" (211.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

36279

DigiKey Part Number
431-1923-ND
Manufacturer
Manufacturer Product Number
36279
Description
SCREWDRIVER TORX TR T20S 8.31"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T20s Torx® TR (Security) Screwdriver 8.31" (211.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx® TR (Security)
Manufacturer
Wiha
Size
T20s
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.31" (211.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,95000 Kč242,95 Kč
Unit Price without VAT:242,95000 Kč
Unit Price with VAT:293,96950 Kč