T15s Torx® TR (Security) Screwdriver 7.52" (191.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T15s Torx® TR (Security) Screwdriver 7.52" (191.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

36277

DigiKey Part Number
431-1922-ND
Manufacturer
Manufacturer Product Number
36277
Description
SCREWDRIVER TORX TR T15S 7.52"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T15s Torx® TR (Security) Screwdriver 7.52" (191.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx® TR (Security)
Manufacturer
Wiha
Size
T15s
Series
Length - Blade
3.15" (80.0mm)
Packaging
Bulk
Length - Overall
7.52" (191.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,34000 Kč192,34 Kč
Unit Price without VAT:192,34000 Kč
Unit Price with VAT:232,73140 Kč