


AW-4 | |
|---|---|
DigiKey Part Number | 40-AW-4-ND |
Manufacturer | |
Manufacturer Product Number | AW-4 |
Description | WRENCH ADJUSTABLE 13MM 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adjustable Wrench 13mm 4.00" (101.6mm) Length |
Datasheet | Datasheet |
Category | Measurement Type Metric |
Manufacturer Jonard Tools | End - Size 13mm |
Series | Length 4.00" (101.6mm) |
Packaging Retail Package | Finish Polished Chrome Finish |
Part Status Active | Features Soft Grip |
Tool Type Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,75000 Kč | 339,75 Kč |
| 5 | 314,92800 Kč | 1 574,64 Kč |
| 10 | 304,76500 Kč | 3 047,65 Kč |
| 25 | 292,92200 Kč | 7 323,05 Kč |
| Unit Price without VAT: | 339,75000 Kč |
|---|---|
| Unit Price with VAT: | 411,09750 Kč |






