
6535BP46A1180001E | |
|---|---|
DigiKey Part Number | 712-6535BP46A1180001ETR-ND - Tape & Reel (TR) 712-6535BP46A1180001ECT-ND - Cut Tape (CT) 712-6535BP46A1180001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6535BP46A1180001E |
Description | 6.5GHZ HIGH REJECTION BAND PASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.535GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.18GHz Bandwidth 3.6dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.535GHz Center | |
Bandwidth | 1.18GHz | |
Filter Type | Band Pass | |
Ripple | 2.5dB | |
Insertion Loss | 3.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.217" L x 0.126" W (5.50mm x 3.20mm) | |
Height (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 21,76600 Kč | 217,66 Kč |
| 25 | 20,06480 Kč | 501,62 Kč |
| 50 | 18,86920 Kč | 943,46 Kč |
| 100 | 17,74520 Kč | 1 774,52 Kč |
| 250 | 16,36344 Kč | 4 090,86 Kč |
| 500 | 15,39008 Kč | 7 695,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,48619 Kč | 14 486,19 Kč |
| 2 000 | 13,62672 Kč | 27 253,44 Kč |
| 3 000 | 13,14755 Kč | 39 442,65 Kč |
| 5 000 | 12,56748 Kč | 62 837,40 Kč |
| 7 000 | 12,19923 Kč | 85 394,61 Kč |
| 10 000 | 11,82040 Kč | 118 204,00 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |










