4.7GHz Center Frequency High Pass RF Filter (Radio Frequency) 6.6GHz Bandwidth 1.6dB 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCG-1230+

DigiKey Part Number
3157-HFCG-1230+TR-ND - Tape & Reel (TR)
3157-HFCG-1230+CT-ND - Cut Tape (CT)
3157-HFCG-1230+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCG-1230+
Description
RF FILTER HIGH PASS 4.7GHZ 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7GHz Center Frequency High Pass RF Filter (Radio Frequency) 6.6GHz Bandwidth 1.6dB 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
4.7GHz Center
Bandwidth
6.6GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.6dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.046" (1.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1288,30000 Kč288,30 Kč
20140,60250 Kč2 812,05 Kč
50134,80720 Kč6 740,36 Kč
100125,98800 Kč12 598,80 Kč
200114,39710 Kč22 879,42 Kč
500102,80620 Kč51 403,10 Kč
1 00085,92382 Kč85 923,82 Kč
2 00080,95989 Kč161 919,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00069,04185 Kč276 167,40 Kč
Manufacturers Standard Package
Unit Price without VAT:288,30000 Kč
Unit Price with VAT:348,84300 Kč