



0896BM15A001E | |
|---|---|
DigiKey Part Number | 712-0896BM15A001ETR-ND - Tape & Reel (TR) 712-0896BM15A001ECT-ND - Cut Tape (CT) 712-0896BM15A001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0896BM15A001E |
Description | BALUN 863MHZ-928MHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 863MHz ~ 928MHz 50 / -Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0896BM15A001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 863MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 11,01960 Kč | 275,49 Kč |
| 50 | 10,69220 Kč | 534,61 Kč |
| 100 | 10,37930 Kč | 1 037,93 Kč |
| 250 | 9,97236 Kč | 2 493,09 Kč |
| 500 | 9,67294 Kč | 4 836,47 Kč |
| 1 000 | 9,38044 Kč | 9 380,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,81669 Kč | 35 266,76 Kč |
| 8 000 | 8,54535 Kč | 68 362,80 Kč |
| 12 000 | 8,38977 Kč | 100 677,24 Kč |
| 20 000 | 8,19720 Kč | 163 944,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


















