
CC1111F32RSPR | |
|---|---|
DigiKey Part Number | 296-22684-2-ND - Tape & Reel (TR) 296-22684-1-ND - Cut Tape (CT) 296-22684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1111F32RSPR |
Description | IC RF TXRX+MCU ISM<1GHZ 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1111F32RSPR Models |
Category | Memory Size 32kB Flash, 4kB SRAM |
Mfr | Serial Interfaces I2S, USART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 19 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 16.2mA ~ 21.5mA |
Type TxRx + MCU | Current - Transmitting 18mA ~ 36.2mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature 0°C ~ 85°C |
Modulation 2FSK, ASK, GFSK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 36-VFQFN Exposed Pad |
Data Rate (Max) 500kBaud | Supplier Device Package 36-VQFN (6x6) |
Power - Output 10dBm | Base Product Number |
Sensitivity -112dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,76000 Kč | 203,76 Kč |
| 10 | 176,81300 Kč | 1 768,13 Kč |
| 25 | 167,46120 Kč | 4 186,53 Kč |
| 100 | 154,63520 Kč | 15 463,52 Kč |
| 250 | 146,95452 Kč | 36 738,63 Kč |
| 500 | 141,53210 Kč | 70 766,05 Kč |
| 1 000 | 136,42604 Kč | 136 426,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 130,13190 Kč | 325 329,75 Kč |
| Unit Price without VAT: | 203,76000 Kč |
|---|---|
| Unit Price with VAT: | 246,54960 Kč |






