1 µF Feed Through Capacitor 16V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDF160W105M1GV001E

DigiKey Part Number
709-EMDF160W105M1GV001ETR-ND - Tape & Reel (TR)
709-EMDF160W105M1GV001ECT-ND - Cut Tape (CT)
709-EMDF160W105M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDF160W105M1GV001E
Description
CAP PASSTHRU 1UF 20% 16V 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 16V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMDF160W105M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
16V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.098" W (3.18mm x 2.49mm)
Height (Max)
0.070" (1.78mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1018,18400 Kč181,84 Kč
5014,35000 Kč717,50 Kč
10013,16570 Kč1 316,57 Kč
50011,16674 Kč5 583,37 Kč
1 00010,54814 Kč10 548,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,03925 Kč20 078,50 Kč
4 0009,62018 Kč38 480,72 Kč
6 0009,41025 Kč56 461,50 Kč
10 0009,17758 Kč91 775,80 Kč
14 0009,04145 Kč126 580,30 Kč
20 0008,91054 Kč178 210,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč