0.22 µF Feed Through Capacitor 100V 1210 (3225 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDF101W224M1GV001E

DigiKey Part Number
709-EMDF101W224M1GV001ETR-ND - Tape & Reel (TR)
709-EMDF101W224M1GV001ECT-ND - Cut Tape (CT)
709-EMDF101W224M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDF101W224M1GV001E
Description
CAP PASSTHRU 0.22UF 100V 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF Feed Through Capacitor 100V 1210 (3225 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
EMDF101W224M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.22 µF
Tolerance
±20%
Voltage - Rated
100V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), 3 PC Pad
Size / Dimension
0.125" L x 0.098" W (3.18mm x 2.49mm)
Height (Max)
0.070" (1.78mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1017,19700 Kč171,97 Kč
5013,53960 Kč676,98 Kč
10012,40770 Kč1 240,77 Kč
50010,49690 Kč5 248,45 Kč
1 0009,90581 Kč9 905,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,41929 Kč18 838,58 Kč
4 0009,01869 Kč36 074,76 Kč
6 0008,81797 Kč52 907,82 Kč
10 0008,59551 Kč85 955,10 Kč
14 0008,46540 Kč118 515,60 Kč
20 0008,34027 Kč166 805,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč