
Z-T55-R | |
---|---|
DigiKey Part Number | 289-1203-ND |
Manufacturer | |
Manufacturer Product Number | Z-T55-R |
Description | LED LILIPUT T5.5 TELE BASE RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red T5.5 Telephone Slide 36V 0.157" Dia x 1.181" H (4.00mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | SM3620L | |
Size / Dimension | 0.157" Dia x 1.181" H (4.00mm x 30.00mm) | |
Wavelength | 622nm | |
Voltage - Forward (Vf) (Typ) | 36V | |
Base Type | T5.5 Telephone Slide | |
Color | Red | |
Millicandela Rating | 1000mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 141,44000 Kč | 141,44 Kč |
25 | 97,25120 Kč | 2 431,28 Kč |
100 | 86,30700 Kč | 8 630,70 Kč |
500 | 77,40428 Kč | 38 702,14 Kč |
1 000 | 74,51266 Kč | 74 512,66 Kč |
2 000 | 72,06764 Kč | 144 135,28 Kč |
Unit Price without VAT: | 141,44000 Kč |
---|---|
Unit Price with VAT: | 171,14240 Kč |