
SMT-1550-T-HT | |
---|---|
DigiKey Part Number | 668-SMT-1550-T-HTTR-ND - Tape & Reel (TR) 668-SMT-1550-T-HTCT-ND - Cut Tape (CT) 668-SMT-1550-T-HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1550-T-HT |
Description | BUZZER PIEZO 12V 14.8X14.8MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 3mA 5kHz 85dB Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1550-T-HT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 1 ~ 20V | |
Frequency | 5kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.583" L x 0.583" W (14.80mm x 14.80mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,49000 Kč | 62,49 Kč |
10 | 49,18000 Kč | 491,80 Kč |
25 | 44,78440 Kč | 1 119,61 Kč |
50 | 41,76000 Kč | 2 088,00 Kč |
100 | 38,97500 Kč | 3 897,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 34,99510 Kč | 10 498,53 Kč |
600 | 32,73053 Kč | 19 638,32 Kč |
900 | 31,48686 Kč | 28 338,17 Kč |
1 500 | 30,98463 Kč | 46 476,94 Kč |
Unit Price without VAT: | 62,49000 Kč |
---|---|
Unit Price with VAT: | 75,61290 Kč |