
Z-T55-NW | |
---|---|
DigiKey Part Number | 289-1202-ND |
Manufacturer | |
Manufacturer Product Number | Z-T55-NW |
Description | LED LILIPUT T5.5 TELE BASE WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Neutral T5.5 Telephone Slide 36V 0.157" Dia x 1.181" H (4.00mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | SM3620L | |
Size / Dimension | 0.157" Dia x 1.181" H (4.00mm x 30.00mm) | |
Wavelength | 4400K | |
Voltage - Forward (Vf) (Typ) | 36V | |
Base Type | T5.5 Telephone Slide | |
Color | White, Neutral | |
Millicandela Rating | 1200mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 155,39000 Kč | 155,39 Kč |
25 | 107,44120 Kč | 2 686,03 Kč |
100 | 95,60140 Kč | 9 560,14 Kč |
500 | 85,97000 Kč | 42 985,00 Kč |
1 000 | 82,84278 Kč | 82 842,78 Kč |
2 000 | 80,19956 Kč | 160 399,12 Kč |
Unit Price without VAT: | 155,39000 Kč |
---|---|
Unit Price with VAT: | 188,02190 Kč |