LED or Lamps - Socket with Contacts T-3 1/4 Wedge Based Lamps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2933T

DigiKey Part Number
289-1218-ND
Manufacturer
Manufacturer Product Number
2933T
Description
SOCKET T3-1/4 GLASS WEDGE LAMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED or Lamps - Socket with Contacts T-3 1/4 Wedge Based Lamps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
JKL Components Corp.
Accessory Type
LED or Lamps - Socket with Contacts
Packaging
Bulk
For Use With/Related Products
T-3 1/4 Wedge Based Lamps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,71000 Kč36,71 Kč
1026,13200 Kč261,32 Kč
10019,76680 Kč1 976,68 Kč
50016,95844 Kč8 479,22 Kč
1 00016,04122 Kč16 041,22 Kč
2 00015,26373 Kč30 527,46 Kč
5 00014,41591 Kč72 079,55 Kč
10 00013,88807 Kč138 880,70 Kč
Manufacturers Standard Package
Unit Price without VAT:36,71000 Kč
Unit Price with VAT:44,41910 Kč