
161 | |
|---|---|
DigiKey Part Number | 161-ND |
Manufacturer | |
Manufacturer Product Number | 161 |
Description | LAMP INCAND RT-3.25 WEDGE 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-3 1/4 Wedge |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 1.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Wedge |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,64260 Kč | 1 264,26 Kč |
| Unit Price without VAT: | 12,64260 Kč |
|---|---|
| Unit Price with VAT: | 15,29755 Kč |





