
XE659 | |
|---|---|
DigiKey Part Number | XE659-ND |
Manufacturer | |
Manufacturer Product Number | XE659 |
Description | LAMP XENON RT-3.25 WEDGE 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Xenon Lamp Clear 28V Round with Domed Top RT-3 1/4 Wedge |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 4.38 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-3 1/4 |
Type Xenon | Lead Style Wedge |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,33100 Kč | 2 333,10 Kč |
| Unit Price without VAT: | 23,33100 Kč |
|---|---|
| Unit Price with VAT: | 28,23051 Kč |





