
658 | |
|---|---|
DigiKey Part Number | 289-1221-ND |
Manufacturer | |
Manufacturer Product Number | 658 |
Description | LAMP INCAND RT-3.25 WEDGE 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-3 1/4 Wedge |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.3 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Wedge |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 100 | 16,15260 Kč | 1 615,26 Kč |
| 500 | 13,77214 Kč | 6 886,07 Kč |
| 1 000 | 12,99423 Kč | 12 994,23 Kč |
| 2 000 | 12,33488 Kč | 24 669,76 Kč |
| 5 000 | 11,61539 Kč | 58 076,95 Kč |
| 10 000 | 11,16737 Kč | 111 673,70 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |





