
505 | |
|---|---|
DigiKey Part Number | 505-ND |
Manufacturer | |
Manufacturer Product Number | 505 |
Description | LAMP INCAND RT-3.25 WEDGE 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Domed Top RT-3 1/4 Wedge |
Datasheet | Datasheet |
Category | Voltage Rating 24V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 1.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Wedge |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,47890 Kč | 1 147,89 Kč |
| Unit Price without VAT: | 11,47890 Kč |
|---|---|
| Unit Price with VAT: | 13,88947 Kč |





