WP26DK-S030VA3-R15000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JAE Electronics
In Stock: 17 609
Unit Price: 28,56000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 6 596
Unit Price: 22,05000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 873
Unit Price: 26,04000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 92 224
Unit Price: 22,68000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 6 907
Unit Price: 30,03000 Kč
Datasheet
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP26DK-S030VA3-R15000

DigiKey Part Number
670-WP26DK-S030VA3-R15000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP26DK-S030VA3-R15000
Description
CONN RCPT 30 POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.024" (0.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00013,87154 Kč208 073,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,87154 Kč
Unit Price with VAT:16,78456 Kč