
BM28B0.6-30DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-30DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-30DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-30DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-30DS/2-0.35V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-30DS/2-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 30 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 18,01640 Kč | 450,41 Kč |
| 50 | 17,15540 Kč | 857,77 Kč |
| 100 | 16,33430 Kč | 1 633,43 Kč |
| 250 | 15,31092 Kč | 3 827,73 Kč |
| 500 | 14,57934 Kč | 7 289,67 Kč |
| 1 000 | 13,88325 Kč | 13 883,25 Kč |
| 2 500 | 13,01406 Kč | 32 535,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 12,73637 Kč | 254 727,40 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |












