WP26DK-P030VA3-R15000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JAE Electronics
In Stock: 8 567
Unit Price: 28,36000 Kč
Datasheet

Similar


JAE Electronics
In Stock: 15 821
Unit Price: 28,99000 Kč
Datasheet
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP26DK-P030VA3-R15000

DigiKey Part Number
670-WP26DK-P030VA3-R15000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP26DK-P030VA3-R15000
Description
CONN PLUG 30 POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.019" (0.48mm)
Number of Positions
30
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP21-P030VA1-R8000JAE Electronics8 567670-2939-1-ND28,36000 KčSimilar
WP66DK-P030VA1-R15000JAE Electronics15 821670-WP66DK-P030VA1-R15000CT-ND28,99000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00016,97376 Kč254 606,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,97376 Kč
Unit Price with VAT:20,53825 Kč