
WP21-P030VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2939-2-ND - Tape & Reel (TR) 670-2939-1-ND - Cut Tape (CT) 670-2939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP21-P030VA1-R8000 |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 30 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP26DK-P030VA3-R15000 | JAE Electronics | 0 | 670-WP26DK-P030VA3-R15000TR-ND | 16,97376 Kč | Similar |
| WP66DK-P030VA1-R15000 | JAE Electronics | 15 821 | 670-WP66DK-P030VA1-R15000CT-ND | 28,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 24,15100 Kč | 241,51 Kč |
| 25 | 22,64080 Kč | 566,02 Kč |
| 50 | 21,56040 Kč | 1 078,02 Kč |
| 100 | 20,53020 Kč | 2 053,02 Kč |
| 250 | 19,24380 Kč | 4 810,95 Kč |
| 500 | 18,32448 Kč | 9 162,24 Kč |
| 1 000 | 17,44959 Kč | 17 449,59 Kč |
| 2 500 | 16,56260 Kč | 41 406,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 15,06961 Kč | 120 556,88 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |


