
WP66DK-P030VA1-R15000 | |
|---|---|
DigiKey Part Number | 670-WP66DK-P030VA1-R15000TR-ND - Tape & Reel (TR) 670-WP66DK-P030VA1-R15000CT-ND - Cut Tape (CT) 670-WP66DK-P030VA1-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP66DK-P030VA1-R15000 |
Description | CONN PLUG 30 POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 30 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 25 | 23,01600 Kč | 575,40 Kč |
| 50 | 21,91920 Kč | 1 095,96 Kč |
| 100 | 20,87010 Kč | 2 087,01 Kč |
| 250 | 19,56328 Kč | 4 890,82 Kč |
| 500 | 18,62854 Kč | 9 314,27 Kč |
| 1 000 | 17,73927 Kč | 17 739,27 Kč |
| 2 500 | 16,86351 Kč | 42 158,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 14,65597 Kč | 219 839,55 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |








