
BM23FR0.6-30DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23FR0.6-30DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23FR0.6-30DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23FR0.6-30DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-30DS-0.35V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-30DS-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 30 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.6-30DS-0.35V(895) | Hirose Electric Co Ltd | 873 | H125632CT-ND | 26,04000 Kč | Similar |
| BM28B0.6-30DS/2-0.35V(51) | Hirose Electric Co Ltd | 91 833 | 26-BM28B0.6-30DS/2-0.35V(51)CT-ND | 22,68000 Kč | Similar |
| BM28B0.6-30DS/2-0.35V(53) | Hirose Electric Co Ltd | 6 702 | H125604CT-ND | 30,03000 Kč | Similar |
| WP66DK-S030VA1-R15000 | JAE Electronics | 17 507 | 670-WP66DK-S030VA1-R15000CT-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,58941 Kč | 125 894,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,61360 Kč | 415,34 Kč |
| 50 | 15,62260 Kč | 781,13 Kč |
| 100 | 14,68810 Kč | 1 468,81 Kč |
| 250 | 13,54120 Kč | 3 385,30 Kč |
| 500 | 12,73360 Kč | 6 366,80 Kč |
| 1 000 | 11,97474 Kč | 11 974,74 Kč |
| 2 500 | 11,04100 Kč | 27 602,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 19,93960 Kč | 498,49 Kč |
| 50 | 19,51140 Kč | 975,57 Kč |
| 100 | 18,66300 Kč | 1 866,30 Kč |
| 250 | 16,96640 Kč | 4 241,60 Kč |
| 500 | 15,26974 Kč | 7 634,87 Kč |
| 1 000 | 13,57311 Kč | 13 573,11 Kč |
| 2 500 | 12,30063 Kč | 30 751,58 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



