
LM2776DBVT | |
|---|---|
DigiKey Part Number | 296-42300-2-ND - Tape & Reel (TR) 296-42300-1-ND - Cut Tape (CT) 296-42300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2776DBVT |
Description | IC REG CHARGE PUMP 200MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2776DBVT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 100 | 16,30700 Kč | 1 630,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,30168 Kč | 3 825,42 Kč |
| 500 | 14,69440 Kč | 7 347,20 Kč |
| 750 | 14,39063 Kč | 10 792,97 Kč |
| 1 250 | 14,05405 Kč | 17 567,56 Kč |
| 1 750 | 13,85724 Kč | 24 250,17 Kč |
| 2 500 | 13,66794 Kč | 34 169,85 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |










