

WP10-P004VA10-R15000 | |
|---|---|
DigiKey Part Number | 670-2961-2-ND - Tape & Reel (TR) 670-2961-1-ND - Cut Tape (CT) 670-2961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP10-P004VA10-R15000 |
Description | CONN PLUG 4POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP10-P004VA10-R15000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 15,12600 Kč | 151,26 Kč |
| 25 | 14,17320 Kč | 354,33 Kč |
| 50 | 13,49480 Kč | 674,74 Kč |
| 100 | 12,84980 Kč | 1 284,98 Kč |
| 250 | 12,04336 Kč | 3 010,84 Kč |
| 500 | 11,46786 Kč | 5 733,93 Kč |
| 1 000 | 10,92024 Kč | 10 920,24 Kč |
| 2 500 | 10,23664 Kč | 25 591,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 8,28365 Kč | 124 254,75 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |








