


WP10-S004VA10-R15000 | |
|---|---|
DigiKey Part Number | 670-2962-2-ND - Tape & Reel (TR) 670-2962-1-ND - Cut Tape (CT) 670-2962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP10-S004VA10-R15000 |
Description | CONN RCPT 4POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP10-S004VA10-R15000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,30400 Kč | 357,60 Kč |
| 50 | 13,61940 Kč | 680,97 Kč |
| 100 | 12,96840 Kč | 1 296,84 Kč |
| 250 | 12,15448 Kč | 3 038,62 Kč |
| 500 | 11,57368 Kč | 5 786,84 Kč |
| 1 000 | 11,02101 Kč | 11 021,01 Kč |
| 2 500 | 10,33110 Kč | 25 827,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 9,10487 Kč | 136 573,05 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |










