
TPD1E01B04DPLT | |
|---|---|
DigiKey Part Number | 296-44484-2-ND - Tape & Reel (TR) 296-44484-1-ND - Cut Tape (CT) 296-44484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E01B04DPLT |
Description | TVS DIODE 3.6VWM 15VC 2X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E01B04DPLT Models |
Category | Power - Peak Pulse 27W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 0.18pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6.4V (Typ) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| 100 | 12,97050 Kč | 1 297,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,21544 Kč | 2 803,86 Kč |
| 500 | 10,12986 Kč | 5 064,93 Kč |
| 750 | 9,57593 Kč | 7 181,95 Kč |
| 1 250 | 8,95338 Kč | 11 191,72 Kč |
| 1 750 | 8,58446 Kč | 15 022,81 Kč |
| 2 500 | 8,22592 Kč | 20 564,80 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |










