
TX25-50P-8ST-N1E | |
|---|---|
DigiKey Part Number | 670-1670-ND |
Manufacturer | |
Manufacturer Product Number | TX25-50P-8ST-N1E |
Description | CONN PLUG 50POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-50P-8ST-N1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 14mm, 18mm, 20mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.441" (11.20mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 789 | 25,11909 Kč | 19 818,96 Kč |
| Unit Price without VAT: | 25,11909 Kč |
|---|---|
| Unit Price with VAT: | 30,39410 Kč |









