



TX24-50R-LT-N1E | |
|---|---|
DigiKey Part Number | 670-1395-ND |
Manufacturer | |
Manufacturer Product Number | TX24-50R-LT-N1E |
Description | CONN RCPT 50POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-50R-LT-N1E Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer JAE Electronics | Number of Rows 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.354" (9.00mm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,73600 Kč | 487,36 Kč |
| 25 | 45,67480 Kč | 1 141,87 Kč |
| 50 | 43,49100 Kč | 2 174,55 Kč |
| 100 | 41,41440 Kč | 4 141,44 Kč |
| 250 | 38,81944 Kč | 9 704,86 Kč |
| 660 | 36,24955 Kč | 23 924,70 Kč |
| 1 320 | 34,51992 Kč | 45 566,29 Kč |
| 2 640 | 32,87372 Kč | 86 786,62 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |









