
TX25-50P-6ST-N1E | |
|---|---|
DigiKey Part Number | 670-1453-ND |
Manufacturer | |
Manufacturer Product Number | TX25-50P-6ST-N1E |
Description | CONN PLUG 50POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-50P-6ST-N1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 12mm, 16mm, 18mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.362" (9.20mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,87800 Kč | 348,78 Kč |
| 25 | 32,69800 Kč | 817,45 Kč |
| 50 | 31,13160 Kč | 1 556,58 Kč |
| 100 | 29,64290 Kč | 2 964,29 Kč |
| 250 | 27,78624 Kč | 6 946,56 Kč |
| 660 | 25,94621 Kč | 17 124,50 Kč |
| 1 320 | 24,70812 Kč | 32 614,72 Kč |
| 2 640 | 23,52945 Kč | 62 117,75 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |









