
TX24-50R-12ST-N1E | |
|---|---|
DigiKey Part Number | 670-1391-ND |
Manufacturer | |
Manufacturer Product Number | TX24-50R-12ST-N1E |
Description | CONN RCPT 50POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-50R-12ST-N1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 20mm, 24mm | |
Height Above Board | 0.642" (16.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 26,66535 Kč | 10 666,14 Kč |
| Unit Price without VAT: | 26,66535 Kč |
|---|---|
| Unit Price with VAT: | 32,26507 Kč |









